




R30-6700894 | |
|---|---|
DigiKey Part Number | 952-1530-ND |
Manufacturer | |
Manufacturer Product Number | R30-6700894 |
Description | ROUND SPACER M3 NYLON 8MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Nylon 0.315" (8.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | R30-6700894 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 11,04400 Kč | 55,22 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 25 | 9,38200 Kč | 234,55 Kč |
| 50 | 8,78560 Kč | 439,28 Kč |
| 100 | 8,25640 Kč | 825,64 Kč |
| 250 | 7,64076 Kč | 1 910,19 Kč |
| 500 | 7,23214 Kč | 3 616,07 Kč |
| 1 000 | 6,86719 Kč | 6 867,19 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |





