
SMD4300AX250T5 | |
|---|---|
DigiKey Part Number | SMD4300AX250T5-ND |
Manufacturer | |
Manufacturer Product Number | SMD4300AX250T5 |
Description | SOLDER PASTE SN63/PB37 250G T5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean, Water Soluble Solder Paste Sn63Pb37 (63/37) Jar, 8.8 oz (250g) |
Datasheet | Datasheet |
Category | Process Leaded |
Manufacturer Chip Quik Inc. | Form Jar, 8.8 oz (250g) |
Series | Shelf Life 12 Months |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 37°F ~ 46°F (3°C ~ 8°C) |
Type Solder Paste | Digi-Key Storage Refrigerated |
Composition Sn63Pb37 (63/37) | Shipping Info Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. |
Melting Point 361°F (183°C) | Weight 0.551 lb (249.93 g) |
Flux Type No-Clean, Water Soluble | Base Product Number |
Mesh Type 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 063,65000 Kč | 2 063,65 Kč |
| Unit Price without VAT: | 2 063,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 497,01650 Kč |











