Leaded No-Clean, Water Soluble Solder Paste Sn63Pb37 (63/37) Jar, 8.8 oz (250g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD4300AX250T3

DigiKey Part Number
SMD4300AX250T3-ND
Manufacturer
Manufacturer Product Number
SMD4300AX250T3
Description
SOLDER PASTE SN63/PB37 250G
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded No-Clean, Water Soluble Solder Paste Sn63Pb37 (63/37) Jar, 8.8 oz (250g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
361°F (183°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
-
Mesh Type
3
Process
Leaded
Form
Jar, 8.8 oz (250g)
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Digi-Key Storage
Refrigerated
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Weight
0.551 lb (249.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1901,86000 Kč901,86 Kč
Manufacturers Standard Package
Unit Price without VAT:901,86000 Kč
Unit Price with VAT:1 091,25060 Kč