
CQ2LF-0.5 | |
|---|---|
DigiKey Part Number | CQ2LF-0.5-ND |
Manufacturer | |
Manufacturer Product Number | CQ2LF-0.5 |
Description | LIQUID FLUX WATER-WASHABLE IN 15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - Water-Soluble, Lead Free, Liquid |
Datasheet | Datasheet |
Category | Form Bottle, 0.50 oz (14.17g) |
Manufacturer Chip Quik Inc. | Shelf Life 24 Months |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
Part Status Active | Base Product Number |
Type Flux - Water-Soluble, Lead Free, Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |











