
M80-FD20368L0-0150L | |
|---|---|
DigiKey Part Number | 952-M80-FD20368L0-0150L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FD20368L0-0150L |
Description | CBL L-TEK FMALE 3POS 150MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,76000 Kč | 558,76 Kč |
| 10 | 474,93300 Kč | 4 749,33 Kč |
| 25 | 445,19960 Kč | 11 129,99 Kč |
| 50 | 423,95800 Kč | 21 197,90 Kč |
| 100 | 403,73270 Kč | 40 373,27 Kč |
| 250 | 378,48476 Kč | 94 621,19 Kč |
| 500 | 360,44578 Kč | 180 222,89 Kč |
| Unit Price without VAT: | 558,76000 Kč |
|---|---|
| Unit Price with VAT: | 676,09960 Kč |
















