3 Position Rectangular Plug Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Plug Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-8060305

DigiKey Part Number
M80-8060305-ND
Manufacturer
Manufacturer Product Number
M80-8060305
Description
CONN PLUG 3P CRIMP 24-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-8060305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
3
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50045,45354 Kč22 726,77 Kč
Unit Price without VAT:45,45354 Kč
Unit Price with VAT:54,99878 Kč