




M80-8080305 | |
|---|---|
DigiKey Part Number | 952-3434-ND |
Manufacturer | |
Manufacturer Product Number | M80-8080305 |
Description | CONN PLUG 3P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8080305 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,18300 Kč | 711,83 Kč |
| 25 | 66,71480 Kč | 1 667,87 Kč |
| 50 | 63,52740 Kč | 3 176,37 Kč |
| 200 | 57,60380 Kč | 11 520,76 Kč |
| 400 | 54,85465 Kč | 21 941,86 Kč |
| 600 | 53,30797 Kč | 31 984,78 Kč |
| 1 000 | 51,42200 Kč | 51 422,00 Kč |
| 2 600 | 48,07290 Kč | 124 989,54 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |







