


M80-8430342 | |
|---|---|
DigiKey Part Number | 952-2944-ND |
Manufacturer | |
Manufacturer Product Number | M80-8430342 |
Description | CONN HEADER R/A 3POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-8430342 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Strain Relief Clips | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.2A | |
Voltage Rating | 120V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 26 | 41,05923 Kč | 1 067,54 Kč |
| 104 | 37,23106 Kč | 3 872,03 Kč |
| 520 | 33,23337 Kč | 17 281,35 Kč |
| 1 014 | 31,70429 Kč | 32 148,15 Kč |
| 5 018 | 28,32399 Kč | 142 129,78 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


