2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-FD20268L0-0150L

DigiKey Part Number
952-M80-FD20268L0-0150L-ND
Manufacturer
Manufacturer Product Number
M80-FD20268L0-0150L
Description
CBL L-TEK FMALE 2POS 150MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1387,41000 Kč387,41 Kč
10329,31200 Kč3 293,12 Kč
25308,67880 Kč7 716,97 Kč
50293,94680 Kč14 697,34 Kč
100279,92220 Kč27 992,22 Kč
250262,41032 Kč65 602,58 Kč
500249,89972 Kč124 949,86 Kč
Manufacturers Standard Package
Unit Price without VAT:387,41000 Kč
Unit Price with VAT:468,76610 Kč