Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-8430242

DigiKey Part Number
952-2943-ND
Manufacturer
Manufacturer Product Number
M80-8430242
Description
CONN HEADER R/A 2POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-8430242 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.156" (3.96mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Strain Relief Clips
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A
Voltage Rating
120V
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
3236,97625 Kč1 183,24 Kč
12833,52953 Kč4 291,78 Kč
51230,40322 Kč15 566,45 Kč
1 02428,95243 Kč29 647,29 Kč
5 02425,88129 Kč130 027,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč