


M80-8080205 | |
|---|---|
DigiKey Part Number | 952-4209-ND |
Manufacturer | |
Manufacturer Product Number | M80-8080205 |
Description | DATAMATE L-TEK SIL MALE CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8080205 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Friction Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 62,17500 Kč | 621,75 Kč |
| 25 | 58,27360 Kč | 1 456,84 Kč |
| 50 | 55,48940 Kč | 2 774,47 Kč |
| 200 | 50,31750 Kč | 10 063,50 Kč |
| 400 | 47,91533 Kč | 19 166,13 Kč |
| 600 | 46,56447 Kč | 27 938,68 Kč |
| 1 000 | 44,91682 Kč | 44 916,82 Kč |
| 2 600 | 41,99107 Kč | 109 176,78 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |
















