


M80-8400245 | |
|---|---|
DigiKey Part Number | 952-2236-ND |
Manufacturer | |
Manufacturer Product Number | M80-8400245 |
Description | CONN RCPT 2POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-8400245 Models |
Category | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.202" (5.14mm) |
Packaging Tube | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Mated Stacking Heights 7.23mm, 7.83mm |
Number of Positions | Voltage Rating 800V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Military |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 32 | 59,35875 Kč | 1 899,48 Kč |
| 128 | 53,82375 Kč | 6 889,44 Kč |
| 512 | 48,80846 Kč | 24 989,93 Kč |
| 1 024 | 46,48022 Kč | 47 595,75 Kč |
| 5 024 | 41,55109 Kč | 208 752,68 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |









