
M80-7720242R | |
|---|---|
DigiKey Part Number | 952-M80-7720242RTR-ND - Tape & Reel (TR) 952-M80-7720242RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M80-7720242R |
Description | CONN HEADER VERT 2POS 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-7720242R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.219" (5.56mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 180V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 87,39400 Kč | 873,94 Kč |
| 100 | 74,28040 Kč | 7 428,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 70,03930 Kč | 16 109,04 Kč |
| 460 | 66,69741 Kč | 30 680,81 Kč |
| 690 | 64,81748 Kč | 44 724,06 Kč |
| 1 150 | 62,52492 Kč | 71 903,66 Kč |
| 1 610 | 61,05919 Kč | 98 305,30 Kč |
| 2 300 | 59,54376 Kč | 136 950,65 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |


