
M80-8980201 | |
|---|---|
DigiKey Part Number | 952-M80-8980201-ND |
Manufacturer | |
Manufacturer Product Number | M80-8980201 |
Description | 2 POS. FEMALE SIL 24-28AWG CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,07089 Kč | 29 070,89 Kč |
| Unit Price without VAT: | 29,07089 Kč |
|---|---|
| Unit Price with VAT: | 35,17578 Kč |











