
M80-8360242 | |
|---|---|
DigiKey Part Number | 952-M80-8360242-ND |
Manufacturer | |
Manufacturer Product Number | M80-8360242 |
Description | 2 POS. MALE SIL HORIZONTAL SMT C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-8360242 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.157" (4.00mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Strain Relief Clips |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A |
Mounting Type | Voltage Rating 800VAC/DC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 59,86344 Kč | 22 987,56 Kč |
| Unit Price without VAT: | 59,86344 Kč |
|---|---|
| Unit Price with VAT: | 72,43476 Kč |










