M80-5T21205M3-02-332-00-000 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 656
Unit Price: 573,88000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 651,55742 Kč
Datasheet
Connector Header Through Hole 14 (12 + 2 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5T21205M3-02-332-00-000

DigiKey Part Number
952-M80-5T21205M3-02-332-00-000-ND
Manufacturer
Manufacturer Product Number
M80-5T21205M3-02-332-00-000
Description
12+2 POS. MALE SIGNAL+POWER VERT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 (12 + 2 Power) position
Datasheet
 Datasheet
EDA/CAD Models
M80-5T21205M3-02-332-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Contact Length - Post
0.173" (4.40mm)
Series
Insulation Height
0.220" (5.60mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Type
Male Pin, Power
Contact Material
Copper Alloy, Phosphor Bronze
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
2
Features
Jackscrews, Mating Flange, Mounting Flange
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
800VAC/DC
Mounting Type
Mated Stacking Heights
7.3mm
Termination
Solder
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-5T10805M1-02-331-00-000Harwin Inc.656952-1251-ND573,88000 KčMFR Recommended
M80-5T20805M3-02-332-00-000Harwin Inc.0952-M80-5T20805M3-02-332-00-000-ND651,55742 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120674,80750 Kč80 976,90 Kč
Unit Price without VAT:674,80750 Kč
Unit Price with VAT:816,51708 Kč