


M80-5C10405MU | |
|---|---|
DigiKey Part Number | 952-M80-5C10405MU-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C10405MU |
Description | CONN PLUG PNL MNT 24-28AWG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C10405MU Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Panel Mount |
Series | Fastening Type Threaded |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 4 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,30000 Kč | 358,30 Kč |
| 10 | 304,46900 Kč | 3 044,69 Kč |
| 25 | 285,39520 Kč | 7 134,88 Kč |
| 50 | 271,77220 Kč | 13 588,61 Kč |
| 100 | 258,80630 Kč | 25 880,63 Kč |
| 250 | 242,61620 Kč | 60 654,05 Kč |
| 500 | 231,04932 Kč | 115 524,66 Kč |
| Unit Price without VAT: | 358,30000 Kč |
|---|---|
| Unit Price with VAT: | 433,54300 Kč |

















