M80-5431222 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 44
Unit Price: 392,24000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 279
Unit Price: 490,72000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 251
Unit Price: 374,18000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 133
Unit Price: 384,68000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 102,26806 Kč
Datasheet
Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-5431222

DigiKey Part Number
M80-5431222-ND
Manufacturer
Manufacturer Product Number
M80-5431222
Description
CONN HEADER SMD R/A 12POS 2MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5431222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Insulation Height
0.218" (5.55mm)
Series
Contact Shape
Circular
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Connector Type
Contact Finish - Post
Tin-Lead
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
800V
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-5131242Harwin Inc.44M80-5131242-ND392,24000 KčMFR Recommended
M80-5411242Harwin Inc.279952-2424-5-ND490,72000 KčMFR Recommended
M80-5421242Harwin Inc.251M80-5421242-ND374,18000 KčMFR Recommended
M80-5431242Harwin Inc.133M80-5431242-ND384,68000 KčMFR Recommended
M80-5521242Harwin Inc.0M80-5521242-ND102,26806 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
108287,86315 Kč31 089,22 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:287,86315 Kč
Unit Price with VAT:348,31441 Kč