


M80-9411242 | |
|---|---|
DigiKey Part Number | M80-9411242-ND |
Manufacturer | |
Manufacturer Product Number | M80-9411242 |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-9411242 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Cable Hood Kit, Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,93000 Kč | 351,93 Kč |
| 10 | 299,11700 Kč | 2 991,17 Kč |
| 25 | 280,37360 Kč | 7 009,34 Kč |
| 50 | 266,98960 Kč | 13 349,48 Kč |
| 100 | 254,25220 Kč | 25 425,22 Kč |
| 250 | 238,34576 Kč | 59 586,44 Kč |
| 500 | 226,98292 Kč | 113 491,46 Kč |
| Unit Price without VAT: | 351,93000 Kč |
|---|---|
| Unit Price with VAT: | 425,83530 Kč |


















