MFR Recommended
MFR Recommended
MFR Recommended



M80-5301005 | |
|---|---|
DigiKey Part Number | M80-5301005-ND |
Manufacturer | |
Manufacturer Product Number | M80-5301005 |
Description | DATAMATE J-TEK DIL MALE HORIZONT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5301005 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5001005 | Harwin Inc. | 0 | 952-M80-5001005-ND | 141,07322 Kč | MFR Recommended |
| M80-5301042 | Harwin Inc. | 1 076 | 952-1017-5-ND | 313,08000 Kč | MFR Recommended |
| M80-5401005 | Harwin Inc. | 556 | 952-3552-ND | 572,62000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 014 | 202,80899 Kč | 205 648,32 Kč |
| Unit Price without VAT: | 202,80899 Kč |
|---|---|
| Unit Price with VAT: | 245,39888 Kč |


















