M80-4D13405FC is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 1 458
Unit Price: 225,03000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 476
Unit Price: 758,72000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 72
Unit Price: 746,84000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 525
Unit Price: 525,98000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 350,20789 Kč
Datasheet
34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Harwin’s Company Overview

M80-4D13405FC

DigiKey Part Number
M80-4D13405FC-ND
Manufacturer
Manufacturer Product Number
M80-4D13405FC
Description
DATAMATE J-TEK DIL FEMALE LARGE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4D13405FC Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Harwin Inc.
Fastening Type
Screw Lock
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Jackscrews, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
34
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-4183498Harwin Inc.1 458952-3793-ND225,03000 KčMFR Recommended
M80-4603405Harwin Inc.476952-1045-ND758,72000 KčMFR Recommended
M80-4803405Harwin Inc.72M80-4803405-ND746,84000 KčMFR Recommended
M80-4C13405FCHarwin Inc.525M80-4C13405FC-ND525,98000 KčMFR Recommended
M80-4D13442FCHarwin Inc.0M80-4D13442FC-ND350,20789 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60414,98967 Kč24 899,38 Kč
Unit Price without VAT:414,98967 Kč
Unit Price with VAT:502,13750 Kč