


M80-4803405 | |
|---|---|
DigiKey Part Number | M80-4803405-ND |
Manufacturer | |
Manufacturer Product Number | M80-4803405 |
Description | CONN RCPT 34POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4803405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,94000 Kč | 751,94 Kč |
| 10 | 639,01100 Kč | 6 390,11 Kč |
| 25 | 599,00560 Kč | 14 975,14 Kč |
| 50 | 570,43160 Kč | 28 521,58 Kč |
| 100 | 543,22670 Kč | 54 322,67 Kč |
| 250 | 509,26196 Kč | 127 315,49 Kč |
| Unit Price without VAT: | 751,94000 Kč |
|---|---|
| Unit Price with VAT: | 909,84740 Kč |

















