



M80-4603405 | |
|---|---|
DigiKey Part Number | 952-1045-ND |
Manufacturer | |
Manufacturer Product Number | M80-4603405 |
Description | CONN RCPT 34POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4603405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,91000 Kč | 763,91 Kč |
| 10 | 649,30000 Kč | 6 493,00 Kč |
| 25 | 608,64800 Kč | 15 216,20 Kč |
| 50 | 579,60780 Kč | 28 980,39 Kč |
| 100 | 551,96810 Kč | 55 196,81 Kč |
| 250 | 517,45120 Kč | 129 362,80 Kč |
| Unit Price without VAT: | 763,91000 Kč |
|---|---|
| Unit Price with VAT: | 924,33110 Kč |

















