
M80-5C13405MU | |
|---|---|
DigiKey Part Number | 952-M80-5C13405MU-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C13405MU |
Description | CONN PLUG PNL MNT 24-28AWG 34POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C13405MU Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Panel Mount |
Series | Fastening Type Threaded |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 34 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,17000 Kč | 580,17 Kč |
| 10 | 493,15900 Kč | 4 931,59 Kč |
| 25 | 462,27520 Kč | 11 556,88 Kč |
| 50 | 440,22300 Kč | 22 011,15 Kč |
| 100 | 419,22510 Kč | 41 922,51 Kč |
| 250 | 393,00780 Kč | 98 251,95 Kč |
| 500 | 374,27592 Kč | 187 137,96 Kč |
| Unit Price without VAT: | 580,17000 Kč |
|---|---|
| Unit Price with VAT: | 702,00570 Kč |














