




M80-4183498 | |
|---|---|
DigiKey Part Number | 952-3793-ND |
Manufacturer | |
Manufacturer Product Number | M80-4183498 |
Description | CONN RCPT HSG 34POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4183498 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,03000 Kč | 225,03 Kč |
| 10 | 191,24500 Kč | 1 912,45 Kč |
| 25 | 179,26560 Kč | 4 481,64 Kč |
| 50 | 170,71060 Kč | 8 535,53 Kč |
| 100 | 162,56240 Kč | 16 256,24 Kč |
| 250 | 152,38948 Kč | 38 097,37 Kč |
| 500 | 145,12216 Kč | 72 561,08 Kč |
| 1 000 | 138,20356 Kč | 138 203,56 Kč |
| Unit Price without VAT: | 225,03000 Kč |
|---|---|
| Unit Price with VAT: | 272,28630 Kč |














