



M80-4183898 | |
|---|---|
DigiKey Part Number | 952-3795-ND |
Manufacturer | |
Manufacturer Product Number | M80-4183898 |
Description | CONN RCPT HSG 38POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4183898 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,89000 Kč | 224,89 Kč |
| 10 | 191,16600 Kč | 1 911,66 Kč |
| 25 | 179,18840 Kč | 4 479,71 Kč |
| 50 | 170,63400 Kč | 8 531,70 Kč |
| 100 | 162,49090 Kč | 16 249,09 Kč |
| 250 | 152,32284 Kč | 38 080,71 Kč |
| 500 | 145,05880 Kč | 72 529,40 Kč |
| 1 000 | 138,14332 Kč | 138 143,32 Kč |
| Unit Price without VAT: | 224,89000 Kč |
|---|---|
| Unit Price with VAT: | 272,11690 Kč |






