Parametric Equivalent
Parametric Equivalent




M80-4133898 | |
|---|---|
DigiKey Part Number | 952-3714-ND |
Manufacturer | |
Manufacturer Product Number | M80-4133898 |
Description | CONN RCPT HSG 38POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4133898 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4143898 | Harwin Inc. | 0 | 952-3747-ND | 98,23729 Kč | Parametric Equivalent |
| M80-4183898 | Harwin Inc. | 0 | 952-3795-ND | 229,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 136,71800 Kč | 1 367,18 Kč |
| 25 | 128,15480 Kč | 3 203,87 Kč |
| 50 | 122,03200 Kč | 6 101,60 Kč |
| 100 | 116,20710 Kč | 11 620,71 Kč |
| 250 | 108,93344 Kč | 27 233,36 Kč |
| 500 | 103,73768 Kč | 51 868,84 Kč |
| 1 000 | 98,79118 Kč | 98 791,18 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |












