Parametric Equivalent
Parametric Equivalent





M80-4182698 | |
|---|---|
DigiKey Part Number | 952-3789-ND |
Manufacturer | |
Manufacturer Product Number | M80-4182698 |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4182698 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,97000 Kč | 203,97 Kč |
| 10 | 173,34700 Kč | 1 733,47 Kč |
| 25 | 162,48080 Kč | 4 062,02 Kč |
| 50 | 154,72180 Kč | 7 736,09 Kč |
| 100 | 147,33530 Kč | 14 733,53 Kč |
| 250 | 138,11496 Kč | 34 528,74 Kč |
| 500 | 131,52840 Kč | 65 764,20 Kč |
| 1 000 | 125,25824 Kč | 125 258,24 Kč |
| Unit Price without VAT: | 203,97000 Kč |
|---|---|
| Unit Price with VAT: | 246,80370 Kč |










