12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
M80-4181298
M80-4181298
Harwin Datamate T-Contacts | Digi-Key Daily

M80-4181298

DigiKey Part Number
952-3782-ND
Manufacturer
Manufacturer Product Number
M80-4181298
Description
CONN RCPT HSG 12POS 2.00MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-4181298 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Black
Features
Mating Flange, Polarizing Key
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1212,08000 Kč212,08 Kč
10180,28900 Kč1 802,89 Kč
25168,99200 Kč4 224,80 Kč
50160,92440 Kč8 046,22 Kč
100153,24340 Kč15 324,34 Kč
250143,65488 Kč35 913,72 Kč
500136,80364 Kč68 401,82 Kč
1 000130,28146 Kč130 281,46 Kč
Manufacturers Standard Package
Unit Price without VAT:212,08000 Kč
Unit Price with VAT:256,61680 Kč