MFR Recommended




M80-4173698 | |
|---|---|
DigiKey Part Number | 952-3770-ND |
Manufacturer | |
Manufacturer Product Number | M80-4173698 |
Description | CONN RCPT HSG 36POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4173698 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4173498 | Harwin Inc. | 0 | 952-3769-ND | 4,85000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 295 | 81,26298 Kč | 23 972,58 Kč |
| Unit Price without VAT: | 81,26298 Kč |
|---|---|
| Unit Price with VAT: | 98,32821 Kč |







