Parametric Equivalent
Parametric Equivalent




M80-263F908-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F908-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F908-00-00 |
Description | CONN RCPT HSG 8POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax or Power) Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F908-00-00 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp and Solder |
Series | Fastening Type Screw Lock |
Packaging Bag | Color Black |
Part Status Active | Features Jackscrews, Polarizing Key |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-263F308-00-00 | Harwin Inc. | 27 | 952-M80-263F308-00-00-ND | 450,41000 Kč | Parametric Equivalent |
| M80-263FC08-00-00 | Harwin Inc. | 0 | 952-M80-263FC08-00-00-ND | 377,24100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 359,32825 Kč | 28 746,26 Kč |
| Unit Price without VAT: | 359,32825 Kč |
|---|---|
| Unit Price with VAT: | 434,78718 Kč |



















