




M7566-05 | |
|---|---|
DigiKey Part Number | 952-2201-ND |
Manufacturer | |
Manufacturer Product Number | M7566-05 |
Description | OPEN TOP JUMPER SOCKET MULTI-00E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M7566-05 Models |
Category | Height 0.248" (6.30mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 5.11µin (0.130µm) |
Packaging Bulk | Color Red |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 6,14000 Kč | 153,50 Kč |
| 50 | 5,84580 Kč | 292,29 Kč |
| 100 | 5,56660 Kč | 556,66 Kč |
| 250 | 5,21844 Kč | 1 304,61 Kč |
| 500 | 4,96854 Kč | 2 484,27 Kč |
| 1 000 | 4,73106 Kč | 4 731,06 Kč |
| 3 000 | 4,37794 Kč | 13 133,82 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |













