SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Digi-Key Cable Builder
SMA, MCX and MMCX RF Connectors and Adaptors from Taoglas

PCB.SMAFST.J.B.HT

DigiKey Part Number
931-1182-ND
Manufacturer
Manufacturer Product Number
PCB.SMAFST.J.B.HT
Description
CONN SMA JACK STR 50 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Surface Mount
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCB.SMAFSTJ.B.HTTaoglas Limited14931-1609-ND4,25000 KčParametric Equivalent
0732511350Molex6 687WM9357-ND3,79000 KčParametric Equivalent
0732511352Molex1 732WM9458-ND3,94000 KčParametric Equivalent
132134-10Amphenol RF5 481ARF2755-ND6,42000 KčParametric Equivalent
142-0711-201PEI-Genesis3905664-142-0711-201-600136-ND6,14000 KčParametric Equivalent
In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1064,00200 Kč640,02 Kč
2559,99560 Kč1 499,89 Kč
5057,13140 Kč2 856,57 Kč
10054,40160 Kč5 440,16 Kč
25050,99408 Kč12 748,52 Kč
50048,56040 Kč24 280,20 Kč
1 00046,24348 Kč46 243,48 Kč
2 50043,35096 Kč108 377,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč