SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Digi-Key Cable Builder

PCB.SMAFSTJ.B.HT

DigiKey Part Number
931-1609-ND
Manufacturer
Manufacturer Product Number
PCB.SMAFSTJ.B.HT
Description
SMA STRAIGHT PCB MOUNT, JACK, GO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Voltage Rating
335 V
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCB.SMAFST.J.B.HTTaoglas Limited359931-1182-ND75,38000 KčParametric Equivalent
0732511350Molex7 606WM9357-ND93,65000 KčParametric Equivalent
0732511351Molex289900-0732511351CT-ND90,29000 KčParametric Equivalent
0732511352Molex3 822WM9458-ND97,22000 KčParametric Equivalent
132134-10Amphenol RF7 210ARF2755-ND158,53000 KčParametric Equivalent
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1089,28300 Kč892,83 Kč
2583,68960 Kč2 092,24 Kč
5079,69160 Kč3 984,58 Kč
10075,88680 Kč7 588,68 Kč
25071,13620 Kč17 784,05 Kč
50067,74206 Kč33 871,03 Kč
1 00064,51111 Kč64 511,11 Kč
2 50060,47634 Kč151 190,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč