Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0732511351 | |
|---|---|
DigiKey Part Number | 900-0732511351TR-ND - Tape & Reel (TR) 900-0732511351CT-ND - Cut Tape (CT) 900-0732511351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0732511351 |
Description | SMT VERT SMA, TAPE AND REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732511351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 76,64300 Kč | 766,43 Kč |
| 25 | 71,83840 Kč | 1 795,96 Kč |
| 50 | 68,40300 Kč | 3 420,15 Kč |
| 100 | 65,13580 Kč | 6 513,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 59,06528 Kč | 23 626,11 Kč |
| 800 | 56,24760 Kč | 44 998,08 Kč |
| 1 200 | 54,66269 Kč | 65 595,23 Kč |
| 2 000 | 52,72945 Kč | 105 458,90 Kč |
| 2 800 | 51,49400 Kč | 144 183,20 Kč |
| 4 000 | 50,21588 Kč | 200 863,52 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |























