RF-SMA-SMT-ST-F-18-048 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 550
Unit Price: 90,92000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 90,29000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 462
Unit Price: 94,49000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 4 354
Unit Price: 158,53000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 5 978
Unit Price: 86,93000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 144,26000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 570
Unit Price: 102,05000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 894
Unit Price: 188,77000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 18
Unit Price: 587,94000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 7
Unit Price: 182,89000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 59
Unit Price: 105,83000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 268
Unit Price: 359,07000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 306,21380 Kč

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 299,10390 Kč
Datasheet
New at DigiKey
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF-SMA-SMT-ST-F-18-048

DigiKey Part Number
2223-RF-SMA-SMT-ST-F-18-048-ND
Manufacturer
Manufacturer Product Number
RF-SMA-SMT-ST-F-18-048
Description
RF JACK, SMA FEMALE FOR PCB, SMT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Bronze
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
5083,00080 Kč4 150,04 Kč
10079,03650 Kč7 903,65 Kč
1 00067,18751 Kč67 187,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč