New Product
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
2508823-1
2508823-1

2508823-1

DigiKey Part Number
17-2508823-1TR-ND - Tape & Reel (TR)
17-2508823-1CT-ND - Cut Tape (CT)
17-2508823-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2508823-1
Description
SMA JACK STR SURFACE MNT LEAD FR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
2508823-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.25dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
1086,68000 Kč866,80 Kč
2581,23720 Kč2 030,93 Kč
5077,35660 Kč3 867,83 Kč
10073,66100 Kč7 366,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40068,80153 Kč27 520,61 Kč
80065,51954 Kč52 415,63 Kč
1 20063,67328 Kč76 407,94 Kč
2 00061,42146 Kč122 842,92 Kč
2 80059,98251 Kč167 951,03 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč