



M55-7101242R | |
|---|---|
DigiKey Part Number | 952-3891-2-ND - Tape & Reel (TR) 952-3891-1-ND - Cut Tape (CT) 952-3891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7101242R |
Description | CONN HEADER SMD R/A 12POS 1.27MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7101242R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 22,97643 Kč | 13 785,86 Kč |
| 1 200 | 21,87973 Kč | 26 255,68 Kč |
| 1 800 | 21,26296 Kč | 38 273,33 Kč |
| 3 000 | 20,51070 Kč | 61 532,10 Kč |
| 4 200 | 20,02978 Kč | 84 125,08 Kč |
| 6 000 | 19,53247 Kč | 117 194,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 30,69100 Kč | 306,91 Kč |
| 100 | 26,07460 Kč | 2 607,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 30,33500 Kč | 303,35 Kč |
| 100 | 25,77240 Kč | 2 577,24 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |










