




M55-7102042R | |
|---|---|
DigiKey Part Number | 952-3893-2-ND - Tape & Reel (TR) 952-3893-1-ND - Cut Tape (CT) 952-3893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7102042R |
Description | CONN HEADER SMD R/A 20POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7102042R Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,23200 Kč | 322,32 Kč |
| 100 | 27,38350 Kč | 2 738,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 24,12915 Kč | 14 477,49 Kč |
| 1 200 | 22,97758 Kč | 27 573,10 Kč |
| 1 800 | 22,32974 Kč | 40 193,53 Kč |
| 3 000 | 21,53968 Kč | 64 619,04 Kč |
| 4 200 | 21,03475 Kč | 88 345,95 Kč |
| 6 000 | 20,51249 Kč | 123 074,94 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |















