




M55-6022042R | |
|---|---|
DigiKey Part Number | 952-3853-2-ND - Tape & Reel (TR) 952-3853-1-ND - Cut Tape (CT) 952-3853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-6022042R |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-6022042R Models |
Category | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.537" (13.64mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 15.4mm, 16.9mm, 18.5mm |
Style Board to Board | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 1.2A |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications Automotive, General Purpose, Industrial |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,65200 Kč | 486,52 Kč |
| 100 | 41,34510 Kč | 4 134,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 39,37125 Kč | 7 874,25 Kč |
| 400 | 37,49140 Kč | 14 996,56 Kč |
| 600 | 36,43398 Kč | 21 860,39 Kč |
| 1 000 | 35,14456 Kč | 35 144,56 Kč |
| 1 400 | 34,32048 Kč | 48 048,67 Kč |
| 2 000 | 33,46829 Kč | 66 936,58 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |














