Archer Kontrol Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Archer Kontrol Series
M55-7002042R
M55-7002042R
Archer Kontrol

M55-7002042R

DigiKey Part Number
952-3869-2-ND - Tape & Reel (TR)
952-3869-1-ND - Cut Tape (CT)
952-3869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55-7002042R
Description
CONN HEADER SMD 20POS 1.27MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M55-7002042R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.266" (6.76mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.2A
Voltage Rating
-
Mated Stacking Heights
8mm, 10.8mm, 15.4mm
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 410
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,50000 Kč33,50 Kč
1028,50400 Kč285,04 Kč
10024,21400 Kč2 421,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,86548 Kč10 932,74 Kč
1 00020,82203 Kč20 822,03 Kč
1 50020,23495 Kč30 352,43 Kč
2 50019,51882 Kč48 797,05 Kč
3 50019,06120 Kč66 714,20 Kč
5 00018,58803 Kč92 940,15 Kč
Manufacturers Standard Package
Unit Price without VAT:33,50000 Kč
Unit Price with VAT:40,53500 Kč