




M55-7002042R | |
|---|---|
DigiKey Part Number | 952-3869-2-ND - Tape & Reel (TR) 952-3869-1-ND - Cut Tape (CT) 952-3869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7002042R |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7002042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.266" (6.76mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Mated Stacking Heights | 8mm, 10.8mm, 15.4mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,50000 Kč | 33,50 Kč |
| 10 | 28,50400 Kč | 285,04 Kč |
| 100 | 24,21400 Kč | 2 421,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,86548 Kč | 10 932,74 Kč |
| 1 000 | 20,82203 Kč | 20 822,03 Kč |
| 1 500 | 20,23495 Kč | 30 352,43 Kč |
| 2 500 | 19,51882 Kč | 48 797,05 Kč |
| 3 500 | 19,06120 Kč | 66 714,20 Kč |
| 5 000 | 18,58803 Kč | 92 940,15 Kč |
| Unit Price without VAT: | 33,50000 Kč |
|---|---|
| Unit Price with VAT: | 40,53500 Kč |







