



M55-7001242R | |
|---|---|
DigiKey Part Number | 952-3867-2-ND - Tape & Reel (TR) 952-3867-1-ND - Cut Tape (CT) 952-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7001242R |
Description | CONN HEADER SMD 12POS 1.27MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7001242R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.266" (6.76mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | - | |
Mated Stacking Heights | 8mm, 10.8mm, 15.4mm | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,04000 Kč | 32,04 Kč |
| 10 | 27,25600 Kč | 272,56 Kč |
| 100 | 23,16960 Kč | 2 316,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,67992 Kč | 10 339,96 Kč |
| 1 000 | 19,69267 Kč | 19 692,67 Kč |
| 1 500 | 19,13736 Kč | 28 706,04 Kč |
| 2 500 | 18,46016 Kč | 46 150,40 Kč |
| 3 500 | 18,02739 Kč | 63 095,87 Kč |
| 5 000 | 17,57966 Kč | 87 898,30 Kč |
| 12 500 | 16,48028 Kč | 206 003,50 Kč |
| Unit Price without VAT: | 32,04000 Kč |
|---|---|
| Unit Price with VAT: | 38,76840 Kč |












