2 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55-5000242-0300A

DigiKey Part Number
952-M55-5000242-0300A-ND
Manufacturer
Manufacturer Product Number
M55-5000242-0300A
Description
2 POS M/M SIL IDC CABLE 300MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1203,47000 Kč203,47 Kč
10172,83500 Kč1 728,35 Kč
25161,99520 Kč4 049,88 Kč
50154,25980 Kč7 712,99 Kč
100146,89570 Kč14 689,57 Kč
250137,70236 Kč34 425,59 Kč
500131,13460 Kč65 567,30 Kč
1 000124,88288 Kč124 882,88 Kč
Manufacturers Standard Package
Unit Price without VAT:203,47000 Kč
Unit Price with VAT:246,19870 Kč