2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55-4000242-0300A

DigiKey Part Number
952-M55-4000242-0300A-ND
Manufacturer
Manufacturer Product Number
M55-4000242-0300A
Description
2 POS F/F SIL IDC CABLE 300MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1201,37000 Kč201,37 Kč
10171,17600 Kč1 711,76 Kč
25160,44160 Kč4 011,04 Kč
50152,78140 Kč7 639,07 Kč
100145,48670 Kč14 548,67 Kč
250136,38284 Kč34 095,71 Kč
500129,87766 Kč64 938,83 Kč
1 000123,68515 Kč123 685,15 Kč
Manufacturers Standard Package
Unit Price without VAT:201,37000 Kč
Unit Price with VAT:243,65770 Kč