



M55-5000242-0150A | |
|---|---|
DigiKey Part Number | 952-M55-5000242-0150A-ND |
Manufacturer | |
Manufacturer Product Number | M55-5000242-0150A |
Description | 2 POS M/M SIL IDC CABLE 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 162,52500 Kč | 1 625,25 Kč |
| 25 | 152,34480 Kč | 3 808,62 Kč |
| 50 | 145,07100 Kč | 7 253,55 Kč |
| 100 | 138,14580 Kč | 13 814,58 Kč |
| 250 | 129,49972 Kč | 32 374,93 Kč |
| 500 | 123,32294 Kč | 61 661,47 Kč |
| 1 000 | 117,44349 Kč | 117 443,49 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |



