



M55-4000242-0150A | |
|---|---|
DigiKey Part Number | 952-M55-4000242-0150A-ND |
Manufacturer | |
Manufacturer Product Number | M55-4000242-0150A |
Description | 2 POS F/F SIL IDC CABLE 150MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 10 | 160,76100 Kč | 1 607,61 Kč |
| 25 | 150,68160 Kč | 3 767,04 Kč |
| 50 | 143,48360 Kč | 7 174,18 Kč |
| 100 | 136,63400 Kč | 13 663,40 Kč |
| 250 | 128,08360 Kč | 32 020,90 Kč |
| 500 | 121,97486 Kč | 60 987,43 Kč |
| 1 000 | 116,15905 Kč | 116 159,05 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |







