
M55-2100242R | |
|---|---|
DigiKey Part Number | 952-M55-2100242RTR-ND - Tape & Reel (TR) 952-M55-2100242RCT-ND - Cut Tape (CT) 952-M55-2100242RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-2100242R |
Description | 2 POS FEM SIL HORIZ SMT T&R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.050" (1.27mm) Board Edge, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M55-2100242R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Polyphthalamide (PPA) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,22900 Kč | 372,29 Kč |
| 100 | 31,64400 Kč | 3 164,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 27,44831 Kč | 20 586,23 Kč |
| 1 500 | 26,13873 Kč | 39 208,10 Kč |
| 2 250 | 25,40208 Kč | 57 154,68 Kč |
| 3 750 | 24,50355 Kč | 91 888,31 Kč |
| 5 250 | 23,92908 Kč | 125 627,67 Kč |
| 7 500 | 23,33522 Kč | 175 014,15 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |




