


M3497-98R | |
|---|---|
DigiKey Part Number | M3497-98R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M3497-98R |
Description | CONN TIP JACK SOLDER BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Black |
Datasheet | Datasheet |
EDA/CAD Models | M3497-98R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Surface Mount Horizontal | |
Termination | Solder | |
Insulation | Fully Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Phosphorus Bronze | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 44,76261 Kč | 223 813,05 Kč |
| Unit Price without VAT: | 44,76261 Kč |
|---|---|
| Unit Price with VAT: | 54,16276 Kč |







