
105-2210-201 | |
|---|---|
DigiKey Part Number | J586-ND |
Manufacturer | |
Manufacturer Product Number | 105-2210-201 |
Description | CONN TIP JACK SOLDER BLUE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Blue |
Datasheet | Datasheet |
EDA/CAD Models | 105-2210-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | PCB, Vertical | |
Termination | Solder | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 25 | 22,83760 Kč | 570,94 Kč |
| 50 | 21,74560 Kč | 1 087,28 Kč |
| 100 | 20,70400 Kč | 2 070,40 Kč |
| 300 | 19,15857 Kč | 5 747,57 Kč |
| 500 | 18,48034 Kč | 9 240,17 Kč |
| 1 000 | 17,59800 Kč | 17 598,00 Kč |
| 2 500 | 16,49645 Kč | 41 241,12 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |











